82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1J820MCQ1GS

DigiKey Part Number
493-GYC1J820TR-ND - Tape & Reel (TR)
493-GYC1J820CT-ND - Cut Tape (CT)
493-GYC1J820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1J820MCQ1GS
Description
CAP ALUM HYBRID 82UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1023,40000 Kč234,00 Kč
5018,13180 Kč906,59 Kč
10016,46540 Kč1 646,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,59736 Kč6 798,68 Kč
1 00012,69453 Kč12 694,53 Kč
1 50012,23898 Kč18 358,47 Kč
2 50011,73122 Kč29 328,05 Kč
3 50011,43275 Kč40 014,62 Kč
5 00011,14460 Kč55 723,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč