



GYC1H330MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1H330MCQ1TR-ND - Tape & Reel (TR) GYC1H330MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1H330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | GYC1H330MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 13,30400 Kč | 133,04 Kč |
| 50 | 11,08080 Kč | 554,04 Kč |
| 100 | 10,31660 Kč | 1 031,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,39838 Kč | 6 658,54 Kč |
| 1 800 | 7,31593 Kč | 13 168,67 Kč |
| 2 700 | 7,00053 Kč | 18 901,43 Kč |
| 4 500 | 6,68286 Kč | 30 072,87 Kč |
| 6 300 | 6,47809 Kč | 40 811,97 Kč |
| 9 000 | 6,41873 Kč | 57 768,57 Kč |
| 10 800 | 6,26536 Kč | 67 665,89 Kč |
| 21 600 | 6,06984 Kč | 131 108,54 Kč |
| 22 500 | 6,05551 Kč | 136 248,98 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |



