
GYC1H221MNW1GS | |
|---|---|
DigiKey Part Number | GYC1H221MNW1GTR-ND - Tape & Reel (TR) 493-GYC1H221MNW1GSCT-ND - Cut Tape (CT) 493-GYC1H221MNW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H221MNW1GS |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 14mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 35,70500 Kč | 357,05 Kč |
| 50 | 28,14660 Kč | 1 407,33 Kč |
| 100 | 25,75650 Kč | 2 575,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,76517 Kč | 6 829,55 Kč |
| 600 | 21,28303 Kč | 12 769,82 Kč |
| 900 | 20,53526 Kč | 18 481,73 Kč |
| 1 500 | 19,70177 Kč | 29 552,65 Kč |
| 2 100 | 19,21199 Kč | 40 345,18 Kč |
| 3 000 | 18,73881 Kč | 56 216,43 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |


