
GYC1H121MCW1GS | |
|---|---|
DigiKey Part Number | GYC1H121MCW1GTR-ND - Tape & Reel (TR) 493-GYC1H121MCW1GSCT-ND - Cut Tape (CT) 493-GYC1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 50 | 20,57380 Kč | 1 028,69 Kč |
| 100 | 18,72180 Kč | 1 872,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,53642 Kč | 7 768,21 Kč |
| 1 000 | 14,53356 Kč | 14 533,56 Kč |
| 1 500 | 14,02751 Kč | 21 041,26 Kč |
| 2 500 | 13,46358 Kč | 33 658,95 Kč |
| 3 500 | 13,13215 Kč | 45 962,52 Kč |
| 5 000 | 12,81210 Kč | 64 060,50 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

