
GYC1H121MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1H121TR-ND - Tape & Reel (TR) 493-GYC1H121CT-ND - Cut Tape (CT) 493-GYC1H121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H121MCQ1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 50 | 18,31020 Kč | 915,51 Kč |
| 100 | 16,63040 Kč | 1 663,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,73606 Kč | 6 868,03 Kč |
| 1 000 | 12,82474 Kč | 12 824,74 Kč |
| 1 500 | 12,36502 Kč | 18 547,53 Kč |
| 2 500 | 11,85245 Kč | 29 631,12 Kč |
| 3 500 | 11,55118 Kč | 40 429,13 Kč |
| 5 000 | 11,26022 Kč | 56 301,10 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

