
GYC1E561MNZ1GS | |
|---|---|
DigiKey Part Number | GYC1E561MNZ1GTR-ND - Tape & Reel (TR) 493-GYC1E561MNZ1GSCT-ND - Cut Tape (CT) 493-GYC1E561MNZ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E561MNZ1GS |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 12mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1E561MNW1GS | Nichicon | 275 | 493-GYC1E561MNW1GSCT-ND | 57,98000 Kč | Parametric Equivalent |
| 25PHV560M10X16.5 | Rubycon | 2 428 | 1189-25PHV560M10X16.5CT-ND | 67,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 35,03700 Kč | 350,37 Kč |
| 50 | 27,58760 Kč | 1 379,38 Kč |
| 100 | 25,23520 Kč | 2 523,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,98233 Kč | 5 994,70 Kč |
| 600 | 18,64343 Kč | 11 186,06 Kč |
| 900 | 17,96771 Kč | 16 170,94 Kč |
| 1 500 | 17,21427 Kč | 25 821,40 Kč |
| 2 100 | 16,77160 Kč | 35 220,36 Kč |
| 3 000 | 16,34397 Kč | 49 031,91 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

