560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1E561MNW1GS

DigiKey Part Number
GYC1E561MNW1GTR-ND - Tape & Reel (TR)
493-GYC1E561MNW1GSCT-ND - Cut Tape (CT)
493-GYC1E561MNW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1E561MNW1GS
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Capacitance
560 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
12mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1E561MNZ1GSNichicon270493-GYC1E561MNZ1GSCT-ND52,97000 KčParametric Equivalent
25PHV560M10X16.5Rubycon2 4281189-25PHV560M10X16.5CT-ND67,99000 KčParametric Equivalent
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1038,47800 Kč384,78 Kč
5030,41980 Kč1 520,99 Kč
10027,87550 Kč2 787,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30022,12420 Kč6 637,26 Kč
60020,67440 Kč12 404,64 Kč
90019,94296 Kč17 948,66 Kč
1 50019,12769 Kč28 691,54 Kč
2 10018,64849 Kč39 161,83 Kč
3 00018,18565 Kč54 556,95 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč