330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1E331MCW1GS

DigiKey Part Number
GYC1E331MCW1TR-ND - Tape & Reel (TR)
GYC1E331MCW1CT-ND - Cut Tape (CT)
GYC1E331MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1E331MCW1GS
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
GYC1E331MCW1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,31000 Kč38,31 Kč
1022,79700 Kč227,97 Kč
5019,42500 Kč971,25 Kč
10017,66940 Kč1 766,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,64912 Kč7 324,56 Kč
1 00013,69850 Kč13 698,50 Kč
1 50013,21898 Kč19 828,47 Kč
2 50012,68439 Kč31 710,98 Kč
3 50012,37018 Kč43 295,63 Kč
5 00012,06670 Kč60 333,50 Kč
6 00011,92248 Kč71 534,88 Kč
12 00011,47297 Kč137 675,64 Kč
Manufacturers Standard Package
Unit Price without VAT:38,31000 Kč
Unit Price with VAT:46,35510 Kč