
GYC1E151MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1E151TR-ND - Tape & Reel (TR) 493-GYC1E151CT-ND - Cut Tape (CT) 493-GYC1E151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 50 | 15,00760 Kč | 750,38 Kč |
| 100 | 13,58320 Kč | 1 358,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,13184 Kč | 5 565,92 Kč |
| 1 000 | 10,35976 Kč | 10 359,76 Kč |
| 1 500 | 9,96990 Kč | 14 954,85 Kč |
| 2 500 | 9,53555 Kč | 23 838,88 Kč |
| 3 500 | 9,28028 Kč | 32 480,98 Kč |
| 5 000 | 9,03356 Kč | 45 167,80 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

