150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1C151MCQ1GS

DigiKey Part Number
GYC1C151MCQ1GTR-ND - Tape & Reel (TR)
493-GYC1C151MCQ1GSCT-ND - Cut Tape (CT)
493-GYC1C151MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1C151MCQ1GS
Description
CAP ALUMHYB 150UF 20% 16V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,72500 Kč157,25 Kč
5012,00020 Kč600,01 Kč
10010,81770 Kč1 081,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9008,23329 Kč7 409,96 Kč
1 8007,68548 Kč13 833,86 Kč
2 7007,40911 Kč20 004,60 Kč
4 5007,10097 Kč31 954,37 Kč
6 3006,91989 Kč43 595,31 Kč
9 0006,74492 Kč60 704,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč