
GYC1C151MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1C151MCQ1GTR-ND - Tape & Reel (TR) 493-GYC1C151MCQ1GSCT-ND - Cut Tape (CT) 493-GYC1C151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,72500 Kč | 157,25 Kč |
| 50 | 12,00020 Kč | 600,01 Kč |
| 100 | 10,81770 Kč | 1 081,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,23329 Kč | 7 409,96 Kč |
| 1 800 | 7,68548 Kč | 13 833,86 Kč |
| 2 700 | 7,40911 Kč | 20 004,60 Kč |
| 4 500 | 7,10097 Kč | 31 954,37 Kč |
| 6 300 | 6,91989 Kč | 43 595,31 Kč |
| 9 000 | 6,74492 Kč | 60 704,28 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

