
GYB1K560MCW1GS | |
|---|---|
DigiKey Part Number | GYB1K560MCW1GTR-ND - Tape & Reel (TR) 493-GYB1K560MCW1GSCT-ND - Cut Tape (CT) 493-GYB1K560MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1K560MCW1GS |
Description | 80V 56F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 50 | 21,82540 Kč | 1 091,27 Kč |
| 100 | 19,88090 Kč | 1 988,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,92020 Kč | 6 768,08 Kč |
| 800 | 15,80284 Kč | 12 642,27 Kč |
| 1 200 | 15,23913 Kč | 18 286,96 Kč |
| 2 000 | 14,61083 Kč | 29 221,66 Kč |
| 2 800 | 14,24152 Kč | 39 876,26 Kč |
| 4 000 | 13,88488 Kč | 55 539,52 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



