
GYB1K220MCW1GS | |
|---|---|
DigiKey Part Number | GYB1K220MCW1GTR-ND - Tape & Reel (TR) 493-GYB1K220MCW1GSCT-ND - Cut Tape (CT) 493-GYB1K220MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1K220MCW1GS |
Description | 80V 22F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1K220MCQ1GS | Nichicon | 975 | 493-GYB1K220MCQ1GSCT-ND | 27,11000 Kč | Parametric Equivalent |
| EEH-ZA1K220V | Panasonic Industry | 53 | P19830CT-ND | 47,13000 Kč | Parametric Equivalent |
| HZA226M080F24VT-F | Cornell Dubilier Knowles | 405 | 338-4241-1-ND | 78,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 20,23000 Kč | 202,30 Kč |
| 50 | 15,58740 Kč | 779,37 Kč |
| 100 | 14,11920 Kč | 1 411,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,58898 Kč | 5 794,49 Kč |
| 1 000 | 10,79210 Kč | 10 792,10 Kč |
| 1 500 | 10,39007 Kč | 15 585,10 Kč |
| 2 500 | 9,94173 Kč | 24 854,33 Kč |
| 3 500 | 9,67826 Kč | 33 873,91 Kč |
| 5 000 | 9,42372 Kč | 47 118,60 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

