
GYA1V680MCW1GS | |
|---|---|
DigiKey Part Number  | GYA1V680MCW1TR-ND - Tape & Reel (TR) GYA1V680MCW1CT-ND - Cut Tape (CT) GYA1V680MCW1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GYA1V680MCW1GS  | 
Description  | CAP ALUM HYBRID 68UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nichicon  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Hybrid  | |
Capacitance  | 68 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 35mOhm  | |
Lifetime @ Temp.  | 4000 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | AEC-Q200  | |
Applications  | Automotive  | |
Ripple Current @ Low Frequency  | 210 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.4 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.343" (8.70mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč | 
| 10 | 17,58100 Kč | 175,81 Kč | 
| 50 | 13,48640 Kč | 674,32 Kč | 
| 100 | 12,19230 Kč | 1 219,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 9,36131 Kč | 8 425,18 Kč | 
| 1 800 | 8,76129 Kč | 15 770,32 Kč | 
| 2 700 | 8,45872 Kč | 22 838,54 Kč | 
| 4 500 | 8,12132 Kč | 36 545,94 Kč | 
| 6 300 | 7,92306 Kč | 49 915,28 Kč | 
| 9 000 | 7,73156 Kč | 69 584,04 Kč | 
| 10 800 | 7,64056 Kč | 82 518,05 Kč | 
| 21 600 | 7,38842 Kč | 159 589,87 Kč | 
| Unit Price without VAT: | 27,26000 Kč | 
|---|---|
| Unit Price with VAT: | 32,98460 Kč | 


