GYA-2019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1V271MCW1GS

DigiKey Part Number
GYA1V271MCW1TR-ND - Tape & Reel (TR)
GYA1V271MCW1CT-ND - Cut Tape (CT)
GYA1V271MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1V271MCW1GS
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,03000 Kč37,03 Kč
1024,11400 Kč241,14 Kč
5018,73780 Kč936,89 Kč
10017,03800 Kč1 703,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,11312 Kč7 056,56 Kč
1 00013,19204 Kč13 192,04 Kč
1 50012,72731 Kč19 090,97 Kč
2 50012,20921 Kč30 523,03 Kč
3 50011,90478 Kč41 666,73 Kč
5 00011,61075 Kč58 053,75 Kč
6 00011,47097 Kč68 825,82 Kč
12 00011,01345 Kč132 161,40 Kč
Manufacturers Standard Package
Unit Price without VAT:37,03000 Kč
Unit Price with VAT:44,80630 Kč