



GYA1V271MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16376-2-ND - Tape & Reel (TR) 493-16376-1-ND - Cut Tape (CT) 493-16376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1V271MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 50 | 16,67660 Kč | 833,83 Kč |
| 100 | 15,12070 Kč | 1 512,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,44174 Kč | 6 220,87 Kč |
| 1 000 | 11,59825 Kč | 11 598,25 Kč |
| 1 500 | 11,17247 Kč | 16 758,71 Kč |
| 2 500 | 10,69798 Kč | 26 744,95 Kč |
| 3 500 | 10,41903 Kč | 36 466,60 Kč |
| 5 000 | 10,14959 Kč | 50 747,95 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

