
GYA1V151MCW1GS | |
|---|---|
DigiKey Part Number | GYA1V151MCW1TR-ND - Tape & Reel (TR) GYA1V151MCW1CT-ND - Cut Tape (CT) GYA1V151MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 Kč | 32,46 Kč |
| 10 | 21,03500 Kč | 210,35 Kč |
| 50 | 16,24940 Kč | 812,47 Kč |
| 100 | 14,73900 Kč | 1 473,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,13864 Kč | 6 069,32 Kč |
| 1 000 | 11,31930 Kč | 11 319,30 Kč |
| 1 500 | 10,90595 Kč | 16 358,93 Kč |
| 2 500 | 10,44520 Kč | 26 113,00 Kč |
| 3 500 | 10,17443 Kč | 35 610,50 Kč |
| 5 000 | 9,91281 Kč | 49 564,05 Kč |
| 6 000 | 9,78846 Kč | 58 730,76 Kč |
| 12 000 | 9,36762 Kč | 112 411,44 Kč |
| 12 500 | 9,34517 Kč | 116 814,62 Kč |
| Unit Price without VAT: | 32,46000 Kč |
|---|---|
| Unit Price with VAT: | 39,27660 Kč |

