
GYA1J680MCW1GS | |
|---|---|
DigiKey Part Number | GYA1J680MCW1GTR-ND - Tape & Reel (TR) 493-GYA1J680MCW1GSCT-ND - Cut Tape (CT) 493-GYA1J680MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 50 | 19,95640 Kč | 997,82 Kč |
| 100 | 18,14860 Kč | 1 814,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,04296 Kč | 7 521,48 Kč |
| 1 000 | 14,06488 Kč | 14 064,88 Kč |
| 1 500 | 13,57143 Kč | 20 357,15 Kč |
| 2 500 | 13,02145 Kč | 32 553,62 Kč |
| 3 500 | 12,69827 Kč | 44 443,94 Kč |
| 5 000 | 12,38601 Kč | 61 930,05 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


