
GYA1J470MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1J470MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1J470MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1J470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 50 | 14,87000 Kč | 743,50 Kč |
| 100 | 13,45600 Kč | 1 345,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,02296 Kč | 5 511,48 Kč |
| 1 000 | 10,25673 Kč | 10 256,73 Kč |
| 1 500 | 9,86993 Kč | 14 804,90 Kč |
| 2 500 | 9,43895 Kč | 23 597,38 Kč |
| 3 500 | 9,18554 Kč | 32 149,39 Kč |
| 5 000 | 8,94079 Kč | 44 703,95 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

