



GYA1J330MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16373-2-ND - Tape & Reel (TR) 493-16373-1-ND - Cut Tape (CT) 493-16373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1J330MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 50 | 14,07700 Kč | 703,85 Kč |
| 100 | 12,72690 Kč | 1 272,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,39904 Kč | 5 199,52 Kč |
| 1 000 | 9,66601 Kč | 9 666,01 Kč |
| 1 500 | 9,29595 Kč | 13 943,92 Kč |
| 2 500 | 8,88350 Kč | 22 208,75 Kč |
| 3 500 | 8,64104 Kč | 30 243,64 Kč |
| 5 000 | 8,40689 Kč | 42 034,45 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

