
GYA1H680MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H680MCW1TR-ND - Tape & Reel (TR) GYA1H680MCW1CT-ND - Cut Tape (CT) GYA1H680MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 50 | 16,99160 Kč | 849,58 Kč |
| 100 | 15,41250 Kč | 1 541,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,69120 Kč | 6 345,60 Kč |
| 1 000 | 11,83426 Kč | 11 834,26 Kč |
| 1 500 | 11,40177 Kč | 17 102,66 Kč |
| 2 500 | 10,91988 Kč | 27 299,70 Kč |
| 3 500 | 10,63657 Kč | 37 228,00 Kč |
| 5 000 | 10,36302 Kč | 51 815,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

