GYA-2019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1H680MCW1GS

DigiKey Part Number
GYA1H680MCW1TR-ND - Tape & Reel (TR)
GYA1H680MCW1CT-ND - Cut Tape (CT)
GYA1H680MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1H680MCW1GS
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,46000 Kč32,46 Kč
1020,99300 Kč209,93 Kč
5016,22040 Kč811,02 Kč
10014,71190 Kč1 471,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,11450 Kč6 057,25 Kč
1 00011,29662 Kč11 296,62 Kč
1 50010,88389 Kč16 325,83 Kč
2 50010,42381 Kč26 059,52 Kč
3 50010,15339 Kč35 536,86 Kč
5 0009,89221 Kč49 461,05 Kč
6 0009,76807 Kč58 608,42 Kč
12 0009,34791 Kč112 174,92 Kč
12 5009,32552 Kč116 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,46000 Kč
Unit Price with VAT:39,27660 Kč