
GYA1E221MCW1GS | |
|---|---|
DigiKey Part Number | GYA1E221MCW1TR-ND - Tape & Reel (TR) GYA1E221MCW1CT-ND - Cut Tape (CT) GYA1E221MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 50 | 16,98740 Kč | 849,37 Kč |
| 100 | 15,40830 Kč | 1 540,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,68742 Kč | 6 343,71 Kč |
| 1 000 | 11,83069 Kč | 11 830,69 Kč |
| 1 500 | 11,39841 Kč | 17 097,62 Kč |
| 2 500 | 10,91661 Kč | 27 291,53 Kč |
| 3 500 | 10,63345 Kč | 37 217,07 Kč |
| 5 000 | 10,35991 Kč | 51 799,55 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

