



GYA1E221MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16364-2-ND - Tape & Reel (TR) 493-16364-1-ND - Cut Tape (CT) 493-16364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1E221MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 14,13580 Kč | 706,79 Kč |
| 100 | 12,78230 Kč | 1 278,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,44944 Kč | 5 224,72 Kč |
| 1 000 | 9,71470 Kč | 9 714,70 Kč |
| 1 500 | 9,34396 Kč | 14 015,94 Kč |
| 2 500 | 8,93049 Kč | 22 326,23 Kč |
| 3 500 | 8,68757 Kč | 30 406,49 Kč |
| 5 000 | 8,45282 Kč | 42 264,10 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |


