150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1E151MCQ1GS

DigiKey Part Number
GYA1E151MCQ1GTR-ND - Tape & Reel (TR)
493-GYA1E151MCQ1GSCT-ND - Cut Tape (CT)
493-GYA1E151MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1E151MCQ1GS
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1018,16500 Kč181,65 Kč
5013,93140 Kč696,57 Kč
10012,59260 Kč1 259,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,28802 Kč5 144,01 Kč
1 0009,56204 Kč9 562,04 Kč
1 5009,19575 Kč13 793,62 Kč
2 5008,78742 Kč21 968,55 Kč
3 5008,54736 Kč29 915,76 Kč
5 0008,31546 Kč41 577,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč