
GYA1E101MCW1GS | |
|---|---|
DigiKey Part Number | GYA1E101MCW1TR-ND - Tape & Reel (TR) GYA1E101MCW1CT-ND - Cut Tape (CT) GYA1E101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 14,13160 Kč | 706,58 Kč |
| 100 | 12,77310 Kč | 1 277,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,80747 Kč | 8 826,72 Kč |
| 1 800 | 9,17904 Kč | 16 522,27 Kč |
| 2 700 | 8,86201 Kč | 23 927,43 Kč |
| 4 500 | 8,50853 Kč | 38 288,39 Kč |
| 6 300 | 8,30081 Kč | 52 295,10 Kč |
| 9 000 | 8,10017 Kč | 72 901,53 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

