
GYA1C471MCW1GS | |
|---|---|
DigiKey Part Number  | GYA1C471MCW1TR-ND - Tape & Reel (TR) GYA1C471MCW1CT-ND - Cut Tape (CT) GYA1C471MCW1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GYA1C471MCW1GS  | 
Description  | CAP ALUMHYB 470UF 20% 16V SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GYA1C471MCW1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nichicon  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Hybrid  | |
Capacitance  | 470 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | 20mOhm  | |
Lifetime @ Temp.  | 4000 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | AEC-Q200  | |
Applications  | Automotive  | |
Ripple Current @ Low Frequency  | 315 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.1 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.433" (11.00mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč | 
| 10 | 24,23900 Kč | 242,39 Kč | 
| 50 | 18,83780 Kč | 941,89 Kč | 
| 100 | 17,12960 Kč | 1 712,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 14,19094 Kč | 7 095,47 Kč | 
| 1 000 | 13,26570 Kč | 13 265,70 Kč | 
| 1 500 | 12,79902 Kč | 19 198,53 Kč | 
| 2 500 | 12,27878 Kč | 30 696,95 Kč | 
| 3 500 | 11,97308 Kč | 41 905,78 Kč | 
| 5 000 | 11,67774 Kč | 58 388,70 Kč | 
| 6 000 | 11,53734 Kč | 69 224,04 Kč | 
| 12 000 | 11,08263 Kč | 132 991,56 Kč | 
| Unit Price without VAT: | 37,24000 Kč | 
|---|---|
| Unit Price with VAT: | 45,06040 Kč | 

