
GYA1C271MCW1GS | |
|---|---|
DigiKey Part Number  | GYA1C271MCW1TR-ND - Tape & Reel (TR) GYA1C271MCW1CT-ND - Cut Tape (CT) GYA1C271MCW1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GYA1C271MCW1GS  | 
Description  | CAP ALUMHYB 270UF 20% 16V SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nichicon  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Hybrid  | |
Capacitance  | 270 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | 25mOhm  | |
Lifetime @ Temp.  | 4000 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | AEC-Q200  | |
Applications  | Automotive  | |
Ripple Current @ Low Frequency  | 255 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.7 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.433" (11.00mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,46000 Kč | 32,46 Kč | 
| 10 | 21,05600 Kč | 210,56 Kč | 
| 50 | 16,27860 Kč | 813,93 Kč | 
| 100 | 14,76600 Kč | 1 476,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 12,16070 Kč | 6 080,35 Kč | 
| 1 000 | 11,34031 Kč | 11 340,31 Kč | 
| 1 500 | 10,92634 Kč | 16 389,51 Kč | 
| 2 500 | 10,46492 Kč | 26 162,30 Kč | 
| 3 500 | 10,19375 Kč | 35 678,12 Kč | 
| 5 000 | 9,93179 Kč | 49 658,95 Kč | 
| 6 000 | 9,80726 Kč | 58 843,56 Kč | 
| 12 000 | 9,38580 Kč | 112 629,60 Kč | 
| 12 500 | 9,36338 Kč | 117 042,25 Kč | 
| Unit Price without VAT: | 32,46000 Kč | 
|---|---|
| Unit Price with VAT: | 39,27660 Kč | 

