GXC1V221MCQ1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 356
Unit Price: 44,84000 Kč
Datasheet
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1V221MCQ1GS

DigiKey Part Number
GXC1V221MCQ1GTR-ND - Tape & Reel (TR)
493-GXC1V221MCQ1GSCT-ND - Cut Tape (CT)
493-GXC1V221MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1V221MCQ1GS
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Capacitance
220 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
16mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GXC1V221MCW1GSNichicon356493-GXC1V221MCW1GSCT-ND44,84000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1024,00500 Kč240,05 Kč
5018,62400 Kč931,20 Kč
10016,92010 Kč1 692,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,98820 Kč6 994,10 Kč
1 00013,06535 Kč13 065,35 Kč
1 50012,59964 Kč18 899,46 Kč
2 50012,08051 Kč30 201,28 Kč
3 50011,77549 Kč41 214,21 Kč
5 00011,48079 Kč57 403,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč