
GXC1J470MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1J470MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1J470MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1J470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,72800 Kč | 187,28 Kč |
| 50 | 14,38200 Kč | 719,10 Kč |
| 100 | 13,00760 Kč | 1 300,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,64132 Kč | 5 320,66 Kč |
| 1 000 | 9,89573 Kč | 9 895,73 Kč |
| 1 500 | 9,51956 Kč | 14 279,34 Kč |
| 2 500 | 9,10026 Kč | 22 750,65 Kč |
| 3 500 | 8,85375 Kč | 30 988,12 Kč |
| 5 000 | 8,61566 Kč | 43 078,30 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

