
GXC1J101MCW1GS | |
|---|---|
DigiKey Part Number | GXC1J101MCW1GTR-ND - Tape & Reel (TR) 493-GXC1J101MCW1GSCT-ND - Cut Tape (CT) 493-GXC1J101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 17mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 50 | 24,27360 Kč | 1 213,68 Kč |
| 100 | 22,15290 Kč | 2 215,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,92340 Kč | 7 569,36 Kč |
| 800 | 17,70525 Kč | 14 164,20 Kč |
| 1 200 | 17,09045 Kč | 20 508,54 Kč |
| 2 000 | 16,40500 Kč | 32 810,00 Kč |
| 2 800 | 16,00243 Kč | 44 806,80 Kč |
| 4 000 | 15,61338 Kč | 62 453,52 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

