
GXC1J101MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1J101MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1J101MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1J101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 17mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 50 | 21,17440 Kč | 1 058,72 Kč |
| 100 | 19,27830 Kč | 1 927,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,39053 Kč | 6 556,21 Kč |
| 800 | 15,30071 Kč | 12 240,57 Kč |
| 1 200 | 14,75092 Kč | 17 701,10 Kč |
| 2 000 | 14,13785 Kč | 28 275,70 Kč |
| 2 800 | 13,77769 Kč | 38 577,53 Kč |
| 4 000 | 13,42959 Kč | 53 718,36 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

