
GXC1E471MCW1GS | |
|---|---|
DigiKey Part Number | GXC1E471MCW1GTR-ND - Tape & Reel (TR) 493-GXC1E471MCW1GSCT-ND - Cut Tape (CT) 493-GXC1E471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1E471MCW1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 50 | 23,98820 Kč | 1 199,41 Kč |
| 100 | 21,88830 Kč | 2 188,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,68875 Kč | 7 475,50 Kč |
| 800 | 17,48163 Kč | 13 985,30 Kč |
| 1 200 | 16,87277 Kč | 20 247,32 Kč |
| 2 000 | 16,19419 Kč | 32 388,38 Kč |
| 2 800 | 15,79537 Kč | 44 227,04 Kč |
| 4 000 | 15,41012 Kč | 61 640,48 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

