470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1E471MCQ1GS

DigiKey Part Number
GXC1E471MCQ1GTR-ND - Tape & Reel (TR)
493-GXC1E471MCQ1GSCT-ND - Cut Tape (CT)
493-GXC1E471MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1E471MCQ1GS
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1029,85900 Kč298,59 Kč
5023,34980 Kč1 167,49 Kč
10021,29410 Kč2 129,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40018,16538 Kč7 266,15 Kč
80016,98503 Kč13 588,02 Kč
1 20016,38929 Kč19 667,15 Kč
2 00015,72540 Kč31 450,80 Kč
2 80015,33521 Kč42 938,59 Kč
4 00014,95840 Kč59 833,60 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč