NRC02F1002TRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC06F1004TRF

DigiKey Part Number
4988-NRC06F1004TRFTR-ND - Tape & Reel (TR)
4988-NRC06F1004TRFCT-ND - Cut Tape (CT)
4988-NRC06F1004TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC06F1004TRF
Description
RES SMT06031M
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,58300 Kč5,83 Kč
250,43280 Kč10,82 Kč
500,34960 Kč17,48 Kč
1000,28710 Kč28,71 Kč
2500,22304 Kč55,76 Kč
5000,18726 Kč93,63 Kč
1 0000,15937 Kč159,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11527 Kč576,35 Kč
10 0000,10253 Kč1 025,30 Kč
15 0000,09633 Kč1 444,95 Kč
25 0000,08965 Kč2 241,25 Kč
35 0000,08582 Kč3 003,70 Kč
50 0000,08221 Kč4 110,50 Kč
60 0000,08052 Kč4 831,20 Kč
120 0000,07496 Kč8 995,20 Kč
125 0000,07467 Kč9 333,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč