
NRC06F1004TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F1004TRFTR-ND - Tape & Reel (TR) 4988-NRC06F1004TRFCT-ND - Cut Tape (CT) 4988-NRC06F1004TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F1004TRF |
Description | RES SMT06031M |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,58300 Kč | 5,83 Kč |
| 25 | 0,43280 Kč | 10,82 Kč |
| 50 | 0,34960 Kč | 17,48 Kč |
| 100 | 0,28710 Kč | 28,71 Kč |
| 250 | 0,22304 Kč | 55,76 Kč |
| 500 | 0,18726 Kč | 93,63 Kč |
| 1 000 | 0,15937 Kč | 159,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11527 Kč | 576,35 Kč |
| 10 000 | 0,10253 Kč | 1 025,30 Kč |
| 15 000 | 0,09633 Kč | 1 444,95 Kč |
| 25 000 | 0,08965 Kč | 2 241,25 Kč |
| 35 000 | 0,08582 Kč | 3 003,70 Kč |
| 50 000 | 0,08221 Kč | 4 110,50 Kč |
| 60 000 | 0,08052 Kč | 4 831,20 Kč |
| 120 000 | 0,07496 Kč | 8 995,20 Kč |
| 125 000 | 0,07467 Kč | 9 333,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

