
NRC04J104TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J104TRFTR-ND - Tape & Reel (TR) 4988-NRC04J104TRFCT-ND - Cut Tape (CT) 4988-NRC04J104TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J104TRF |
Description | RES SMT0402100K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,30800 Kč | 7,70 Kč |
| 50 | 0,24560 Kč | 12,28 Kč |
| 100 | 0,19770 Kč | 19,77 Kč |
| 250 | 0,15064 Kč | 37,66 Kč |
| 500 | 0,12484 Kč | 62,42 Kč |
| 1 000 | 0,10445 Kč | 104,45 Kč |
| 5 000 | 0,07270 Kč | 363,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06356 Kč | 635,60 Kč |
| 20 000 | 0,05635 Kč | 1 127,00 Kč |
| 30 000 | 0,05285 Kč | 1 585,50 Kč |
| 50 000 | 0,04906 Kč | 2 453,00 Kč |
| 70 000 | 0,04690 Kč | 3 283,00 Kč |
| 100 000 | 0,04486 Kč | 4 486,00 Kč |
| 120 000 | 0,04390 Kč | 5 268,00 Kč |
| 240 000 | 0,04076 Kč | 9 782,40 Kč |
| 250 000 | 0,04060 Kč | 10 150,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

