NRC02F1002TRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC04J104TRF

DigiKey Part Number
4988-NRC04J104TRFTR-ND - Tape & Reel (TR)
4988-NRC04J104TRFCT-ND - Cut Tape (CT)
4988-NRC04J104TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC04J104TRF
Description
RES SMT0402100K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,41600 Kč4,16 Kč
250,30800 Kč7,70 Kč
500,24560 Kč12,28 Kč
1000,19770 Kč19,77 Kč
2500,15064 Kč37,66 Kč
5000,12484 Kč62,42 Kč
1 0000,10445 Kč104,45 Kč
5 0000,07270 Kč363,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06356 Kč635,60 Kč
20 0000,05635 Kč1 127,00 Kč
30 0000,05285 Kč1 585,50 Kč
50 0000,04906 Kč2 453,00 Kč
70 0000,04690 Kč3 283,00 Kč
100 0000,04486 Kč4 486,00 Kč
120 0000,04390 Kč5 268,00 Kč
240 0000,04076 Kč9 782,40 Kč
250 0000,04060 Kč10 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč