
NRC04F1003TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F1003TRFTR-ND - Tape & Reel (TR) 4988-NRC04F1003TRFCT-ND - Cut Tape (CT) 4988-NRC04F1003TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F1003TRF |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 50 | 0,27720 Kč | 13,86 Kč |
| 100 | 0,22470 Kč | 22,47 Kč |
| 250 | 0,17304 Kč | 43,26 Kč |
| 500 | 0,14362 Kč | 71,81 Kč |
| 1 000 | 0,12053 Kč | 120,53 Kč |
| 5 000 | 0,08450 Kč | 422,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07410 Kč | 741,00 Kč |
| 20 000 | 0,06590 Kč | 1 318,00 Kč |
| 30 000 | 0,06192 Kč | 1 857,60 Kč |
| 50 000 | 0,05761 Kč | 2 880,50 Kč |
| 70 000 | 0,05515 Kč | 3 860,50 Kč |
| 100 000 | 0,05282 Kč | 5 282,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

