0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0805X7R104K50TRPF

DigiKey Part Number
4988-NMC0805X7R104K50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0805X7R104K50TRPFCT-ND - Cut Tape (CT)
4988-NMC0805X7R104K50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0805X7R104K50TRPF
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,81500 Kč28,15 Kč
502,01880 Kč100,94 Kč
1001,77690 Kč177,69 Kč
5001,37020 Kč685,10 Kč
1 0001,24466 Kč1 244,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,05685 Kč4 227,40 Kč
8 0000,98712 Kč7 896,96 Kč
12 0000,95219 Kč11 426,28 Kč
20 0000,91352 Kč18 270,40 Kč
28 0000,89090 Kč24 945,20 Kč
40 0000,86915 Kč34 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč