
NMC0805X7R104K50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X7R104K50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0805X7R104K50TRPFCT-ND - Cut Tape (CT) 4988-NMC0805X7R104K50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X7R104K50TRPF |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 50 | 2,01880 Kč | 100,94 Kč |
| 100 | 1,77690 Kč | 177,69 Kč |
| 500 | 1,37020 Kč | 685,10 Kč |
| 1 000 | 1,24466 Kč | 1 244,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05685 Kč | 4 227,40 Kč |
| 8 000 | 0,98712 Kč | 7 896,96 Kč |
| 12 000 | 0,95219 Kč | 11 426,28 Kč |
| 20 000 | 0,91352 Kč | 18 270,40 Kč |
| 28 000 | 0,89090 Kč | 24 945,20 Kč |
| 40 000 | 0,86915 Kč | 34 766,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

