
NMC0402X5R105K25TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0402X5R105K25TRPFTR-ND - Tape & Reel (TR) 4988-NMC0402X5R105K25TRPFCT-ND - Cut Tape (CT) 4988-NMC0402X5R105K25TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0402X5R105K25TRPF |
Description | CAP SMT04021F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 50 | 1,87720 Kč | 93,86 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,26618 Kč | 633,09 Kč |
| 1 000 | 1,14796 Kč | 1 147,96 Kč |
| 2 500 | 1,02353 Kč | 2 558,83 Kč |
| 5 000 | 0,94865 Kč | 4 743,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88704 Kč | 8 870,40 Kč |
| 20 000 | 0,83635 Kč | 16 727,00 Kč |
| 30 000 | 0,81096 Kč | 24 328,80 Kč |
| 50 000 | 0,78283 Kč | 39 141,50 Kč |
| 70 000 | 0,76639 Kč | 53 647,30 Kč |
| 100 000 | 0,75057 Kč | 75 057,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

