
NCB-H0805A221TR300F | |
|---|---|
DigiKey Part Number | 4988-NCB-H0805A221TR300FTR-ND - Tape & Reel (TR) 4988-NCB-H0805A221TR300FCT-ND - Cut Tape (CT) 4988-NCB-H0805A221TR300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H0805A221TR300F |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,09200 Kč | 27,30 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,87980 Kč | 87,98 Kč |
| 250 | 0,75844 Kč | 189,61 Kč |
| 500 | 0,67530 Kč | 337,65 Kč |
| 1 000 | 0,59823 Kč | 598,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46075 Kč | 1 843,00 Kč |
| 8 000 | 0,39920 Kč | 3 193,60 Kč |
| 12 000 | 0,36512 Kč | 4 381,44 Kč |
| 20 000 | 0,35014 Kč | 7 002,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

