
NCB-H0805A221TR300F | |
|---|---|
DigiKey Part Number | 4988-NCB-H0805A221TR300FTR-ND - Tape & Reel (TR) 4988-NCB-H0805A221TR300FCT-ND - Cut Tape (CT) 4988-NCB-H0805A221TR300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H0805A221TR300F |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,20000 Kč | 12,00 Kč |
| 25 | 1,04400 Kč | 26,10 Kč |
| 50 | 0,93460 Kč | 46,73 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 250 | 0,72412 Kč | 181,03 Kč |
| 500 | 0,64456 Kč | 322,28 Kč |
| 1 000 | 0,57109 Kč | 571,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43989 Kč | 1 759,56 Kč |
| 8 000 | 0,38111 Kč | 3 048,88 Kč |
| 12 000 | 0,35101 Kč | 4 212,12 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




