
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Talker/Listener | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-QFP | |
Supplier Device Package | 100-PQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 776,44000 Kč | 70 776,44 Kč |
| Unit Price without VAT: | 70 776,44000 Kč |
|---|---|
| Unit Price with VAT: | 85 639,49240 Kč |


