New Product
868173-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
868173-01
868173-01

868173-01

DigiKey Part Number
2770-868173-01-ND
Manufacturer
Manufacturer Product Number
868173-01
Description
CDAQ SHOCK & VIBE TEST BUNDLE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
5V
Output Resolution
-
Sampling Rate (Per Second)
51.2k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1166 195,01000 Kč166 195,01 Kč
Manufacturers Standard Package
Unit Price without VAT:166 195,01000 Kč
Unit Price with VAT:201 095,96210 Kč