New Product
868172-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868172-01

DigiKey Part Number
2770-868172-01-ND
Manufacturer
Manufacturer Product Number
868172-01
Description
CDAQ STRUCTURAL TEST BUNDLE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1155 609,60000 Kč155 609,60 Kč
Manufacturers Standard Package
Unit Price without VAT:155 609,60000 Kč
Unit Price with VAT:188 287,61600 Kč