New Product
868171-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868171-01

DigiKey Part Number
2770-868171-01-ND
Manufacturer
Manufacturer Product Number
868171-01
Description
CDAQ THERMAL TEST BUNDLE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
32 - Digital
Input Range
±78mV
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
74
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126 647,33000 Kč126 647,33 Kč
Manufacturers Standard Package
Unit Price without VAT:126 647,33000 Kč
Unit Price with VAT:153 243,26930 Kč