



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Modular Systems | |
Bus Connection | USB 2.0 | |
Front Connection | D-Sub, Spring Terminal | |
Number of Inputs and Type | 32 - Analog (Single-Ended, 16 Differential) | |
Input Range | ±200mV, ±1V, ±5V, ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 250k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 546,61000 Kč | 89 546,61 Kč |
| Unit Price without VAT: | 89 546,61000 Kč |
|---|---|
| Unit Price with VAT: | 108 351,39810 Kč |





