Sound, Vibration Modular Systems USB 2.0 Coaxial Jack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sound, Vibration Modular Systems USB 2.0 Coaxial Jack
865665-01
Sound and Vibration Measurement System

865665-01

DigiKey Part Number
2770-865665-01-ND
Manufacturer
Manufacturer Product Number
865665-01
Description
DAQ DEVICE ANALOG INPUT USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sound, Vibration Modular Systems USB 2.0 Coaxial Jack
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Sound, Vibration
Type
Modular Systems
Bus Connection
USB 2.0
Front Connection
Coaxial Jack
Number of Inputs and Type
8 - Analog
Input Range
±5V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
51.2k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120 706,91000 Kč120 706,91 Kč
Manufacturers Standard Package
Unit Price without VAT:120 706,91000 Kč
Unit Price with VAT:146 055,36110 Kč